N74F574D,623 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 17 559
Unit Price: €0.81000
Datasheet

Similar


Texas Instruments
In Stock: 60 030
Unit Price: €0.76000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F574D,623

DigiKey Part Number
568-4641-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N74F574D,623
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
N74F574D,623 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
180 MHz
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
3mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
65 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 695 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 695In Stock
Ships from Rochester Electronics, LLC