Multiplexer 4 x 2:1 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F258AN,602

DigiKey Part Number
N74F258AN,602-ND
Manufacturer
Manufacturer Product Number
N74F258AN,602
Description
IC MULTIPLEXER 4 X 2:1 16-DIP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3mA, 24mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
4 x 2:1
Supplier Device Package
16-DIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.