
MWE6IC9100NR1 | |
|---|---|
DigiKey Part Number | MWE6IC9100NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWE6IC9100NR1 |
Description | IC RF AMP GSM 960MHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, EDGE 960MHz TO-270 WB-14 |
Datasheet | Datasheet |
Category | RF Type GSM, EDGE |
Manufacturer NXP USA Inc. | Voltage - Supply 28V |
Packaging Tape & Reel (TR) | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case TO-270-14 Variant, Flat Leads |
Frequency 960MHz | Supplier Device Package TO-270 WB-14 |
Gain 33.5dB | Base Product Number |

