
MRFG35003N6AT1 | |
|---|---|
DigiKey Part Number | 568-15040-2-ND - Tape & Reel (TR) 568-15040-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRFG35003N6AT1 |
Description | RF MOSFET PHEMT FET 6V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 6 V 180 mA 3.55GHz 10dB 450mW PLD-1.5 |
Datasheet | Datasheet |
Category | Current - Test 180 mA |
Manufacturer NXP USA Inc. | Power - Output 450mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Rated 8 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology pHEMT FET | Package / Case PLD-1.5 |
Frequency 3.55GHz | Supplier Device Package PLD-1.5 |
Gain 10dB | Base Product Number |
Voltage - Test 6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRFG35003N6T1 | Rochester Electronics, LLC | 3 984 | 2156-MRFG35003N6T1-ND | €12.37476 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.31000 | €19.31 |
| 10 | €15.42700 | €154.27 |
| 25 | €14.45760 | €361.44 |
| 100 | €13.39130 | €1,339.13 |
| 250 | €12.88304 | €3,220.76 |
| Unit Price without VAT: | €19.31000 |
|---|---|
| Unit Price with VAT: | €24.23405 |

