
MRF8P20140WHR3 | |
---|---|
DigiKey Part Number | MRF8P20140WHR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF8P20140WHR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 1.88GHz ~ 1.91GHz 16dB 24W NI-780-4 |
EDA/CAD Models | MRF8P20140WHR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.88GHz ~ 1.91GHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 24W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780-4 | |
Supplier Device Package | NI-780-4 | |
Base Product Number |