Similar

MRF7P20040HSR3 | |
|---|---|
DigiKey Part Number | MRF7P20040HSR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF7P20040HSR3 |
Description | RF MOSFET LDMOS 32V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 150 mA 2.03GHz 18.2dB 10W NI-780S-4L |
Datasheet | Datasheet |
EDA/CAD Models | MRF7P20040HSR3 Models |
Category | Voltage - Test 32 V |
Manufacturer NXP USA Inc. | Current - Test 150 mA |
Packaging Tape & Reel (TR) | Power - Output 10W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual | Package / Case NI-780S-4L |
Frequency 2.03GHz | Supplier Device Package NI-780S-4L |
Gain 18.2dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A2I20D040NR1 | NXP USA Inc. | 246 | 568-15229-1-ND | €50.55000 | Similar |


