
MRF6V2150NR1 | |
|---|---|
DigiKey Part Number | MRF6V2150NR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6V2150NR1 |
Description | RF MOSFET LDMOS 50V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 450 mA 220MHz 25dB 150W TO-270 WB-4 |
Datasheet | Datasheet |
EDA/CAD Models | MRF6V2150NR1 Models |
Category | Current - Test 450 mA |
Manufacturer NXP USA Inc. | Power - Output 150W |
Packaging Tape & Reel (TR) | Voltage - Rated 110 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology LDMOS | Package / Case TO-270AB |
Frequency 220MHz | Supplier Device Package TO-270 WB-4 |
Gain 25dB | Base Product Number |
Voltage - Test 50 V |

