
MRF19090SR3 | |
|---|---|
DigiKey Part Number | MRF19090SR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF19090SR3 |
Description | RF MOSFET LDMOS 26V NI880S |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 750 mA 1.93GHz 11.5dB 90W NI-880S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.93GHz | |
Gain | 11.5dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 750 mA | |
Power - Output | 90W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-880S | |
Supplier Device Package | NI-880S | |
Base Product Number |

