
MRF19030LSR5 | |
---|---|
DigiKey Part Number | MRF19030LSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF19030LSR5 |
Description | RF MOSFET LDMOS 26V NI400 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 300 mA 1.96GHz 13dB 30W NI-400S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.96GHz | |
Gain | 13dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 30W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-400S | |
Supplier Device Package | NI-400S | |
Base Product Number |