
MPXM2102AST1 | |
|---|---|
DigiKey Part Number | MPXM2102AST1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXM2102AST1 |
Description | SENSOR 14.5PSIA 0.12" .04V 5MPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.12" (2.97mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, Top Port | |
Supplier Device Package | 5-MPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €7.58773 | €3,035.09 |
| Unit Price without VAT: | €7.58773 |
|---|---|
| Unit Price with VAT: | €9.52260 |

