
| MPC8347ECZQADDB | |
|---|---|
| DigiKey Part Number | MPC8347ECZQADDB-ND | 
| Manufacturer | |
| Manufacturer Product Number | MPC8347ECZQADDB | 
| Description | IC MPU MPC83XX 266MHZ 620HBGA | 
| Customer Reference | |
| Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-HBGA (29x29) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Core Processor | PowerPC e300 | |
| Number of Cores/Bus Width | 1 Core, 32-Bit | |
| Speed | 266MHz | |
| Co-Processors/DSP | Security; SEC | |
| RAM Controllers | DDR | |
| Graphics Acceleration | No | |
| Display & Interface Controllers | - | |
| Ethernet | 10/100/1000Mbps (2) | |
| SATA | - | |
| USB | USB 2.0 + PHY (2) | |
| Voltage - I/O | 2.5V, 3.3V | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Security Features | Cryptography, Random Number Generator | |
| Mounting Type | Surface Mount | |
| Package / Case | 620-BBGA Exposed Pad | |
| Supplier Device Package | 620-HBGA (29x29) | |
| Additional Interfaces | DUART, I2C, PCI, SPI | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland