
MMG30301BT1 | |
|---|---|
DigiKey Part Number | MMG30301BT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMG30301BT1 |
Description | IC AMP CELL 900MHZ-4.3GHZ SOT89A |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, WCDMA 900MHz ~ 4.3GHz SOT-89A |
EDA/CAD Models | MMG30301BT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 900MHz ~ 4.3GHz | |
P1dB | 30.1dBm | |
Gain | 16.2dB | |
Noise Figure | 3.7dB | |
RF Type | Cellular, WCDMA | |
Voltage - Supply | 5V | |
Current - Supply | 258mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89A | |
Base Product Number |

