
MM912F634CV1AE | |
|---|---|
DigiKey Part Number | MM912F634CV1AE-ND |
Manufacturer | |
Manufacturer Product Number | MM912F634CV1AE |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | S12 - Microcontroller IC FLASH (32KB) 48-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MM912F634CV1AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | S12 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | HCS12 | |
RAM Size | 2K x 8 | |
Interface | LIN, SCI | |
Number of I/O | 9 | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |

