ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 80-FQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 80-FQFP (12x12)
80-LQFP
MCUXpresso Software & Tools Announcement from Geoff Lees

MKL33Z64VLK4

DigiKey Part Number
MKL33Z64VLK4-ND
Manufacturer
Manufacturer Product Number
MKL33Z64VLK4
Description
IC MCU 32BIT 64KB FLASH 80FQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 80-FQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MKL33Z64VLK4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x16b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
80-FQFP (12x12)
Connectivity
FlexIO, I2C, IrDA, SPI, UART/USART
Package / Case
80-LQFP
Peripherals
DMA, LCD, PWM, WDT
Base Product Number
Number of I/O
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
480€2.80800€1,347.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.80800
Unit Price with VAT:€3.52404