
MHVIC2115R5 | |
|---|---|
DigiKey Part Number | MHVIC2115R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHVIC2115R5 |
Description | IC AMP W-CDMA 1.6-2.6GHZ 16PFP |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 1.6GHz ~ 2.6GHz 16-PFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.6GHz ~ 2.6GHz | |
P1dB | - | |
Gain | 34dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 28V | |
Current - Supply | 26mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOP (0.276", 7.00mm Width) | |
Supplier Device Package | 16-PFP | |
Base Product Number |

