
MHVIC2114NR2 | |
|---|---|
DigiKey Part Number | MHVIC2114NR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHVIC2114NR2 |
Description | IC AMP CELL 2.11-2.17GHZ 16PFP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA2000, W-CDMA, PCS 2.11GHz ~ 2.17GHz 16-PFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.11GHz ~ 2.17GHz | |
P1dB | 41.8dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | Cellular, CDMA2000, W-CDMA, PCS | |
Voltage - Supply | 27V | |
Current - Supply | 95mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOP (0.276", 7.00mm Width) | |
Supplier Device Package | 16-PFP | |
Base Product Number |

