RF Amplifier IC 915MHz OM-780G-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHT1002GNR3

DigiKey Part Number
MHT1002GNR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHT1002GNR3
Description
IC RF AMP 915MHZ OM-780G-4L
Customer Reference
Detailed Description
RF Amplifier IC 915MHz OM-780G-4L
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
915MHz
P1dB
55.9dBm
Gain
20.7dB
Noise Figure
-
RF Type
-
Voltage - Supply
48V
Current - Supply
-
Test Frequency
915MHz
Mounting Type
Surface Mount
Package / Case
OM-780G-4L
Supplier Device Package
OM-780G-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.