MC06XS4200DFK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €6.33568
Datasheet
Power Switch/Driver 1:1 N-Channel 12A 23-PQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC06XS4200DFK

DigiKey Part Number
568-MC06XS4200DFK-ND
Manufacturer
Manufacturer Product Number
MC06XS4200DFK
Description
HIGH-SIDE SWITCH, 24V, DUAL 6MOH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A 23-PQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
8V ~ 36V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
12A
Rds On (Typ)
12mOhm (Max)
Input Type
CMOS
Features
Internal PWM, Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
23-PQFN (12x12)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
168€6.81131€1,144.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.81131
Unit Price with VAT:€8.54819