
MF3ICD2101DUD/05,0 | |
|---|---|
DigiKey Part Number | 568-MF3ICD2101DUD/05,0-ND |
Manufacturer | |
Manufacturer Product Number | MF3ICD2101DUD/05,0 |
Description | IC RFID TRANSP 13.56MHZ DIE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART Die |
Datasheet | Datasheet |
Category | Standards ISO 14443, MIFARE |
Manufacturer NXP USA Inc. | Interface UART |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Type RFID Transponder | Supplier Device Package Die |
Frequency 13.56MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 815 | €0.95554 | €15,111.87 |
| Unit Price without VAT: | €0.95554 |
|---|---|
| Unit Price with VAT: | €1.19920 |

