
MF1FCP2S50/DH,118 | |
|---|---|
DigiKey Part Number | 568-2218-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF1FCP2S50/DH,118 |
Description | IC RFID TRANSP 13.56MHZ 2FCP |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz 2-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-FlipChip | |
Supplier Device Package | 2-FCP | |
Base Product Number |

