
MD7IC2050NR1 | |
---|---|
DigiKey Part Number | MD7IC2050NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD7IC2050NR1 |
Description | IC AMP W-CDMA 1.88-2.1GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 1.88GHz ~ 2.1GHz TO-270 WB-14 |
Datasheet | Datasheet |
EDA/CAD Models | MD7IC2050NR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.88GHz ~ 2.1GHz | |
P1dB | 47.8dBm | |
Gain | 30.5dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 28V | |
Current - Supply | 230mA | |
Test Frequency | 2.01GHz | |
Mounting Type | Chassis Mount | |
Package / Case | TO-270-14 Variant, Flat Leads | |
Supplier Device Package | TO-270 WB-14 | |
Base Product Number |