
MD7IC1812NR1 | |
|---|---|
DigiKey Part Number | MD7IC1812NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD7IC1812NR1 |
Description | IC AMP W-CDMA 1.8-2.17GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 1.8GHz ~ 2.17GHz TO-270 WB-14 |
Datasheet | Datasheet |
Category | RF Type W-CDMA |
Manufacturer NXP USA Inc. | Voltage - Supply 28V |
Packaging Tape & Reel (TR) | Test Frequency 1.8GHz ~ 2.17GHz |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 1.8GHz ~ 2.17GHz | Package / Case TO-270-14 Variant, Flat Leads |
P1dB 12dBm | Supplier Device Package TO-270 WB-14 |
Gain 31.5dB | Base Product Number |

