Direct

MCZ33972AEW | |
|---|---|
DigiKey Part Number | MCZ33972AEW-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33972AEW |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 32-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 26V |
Manufacturer NXP USA Inc. | Package / Case 32-BSSOP (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 32-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Switch Monitoring | Base Product Number |
Interface SPI Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33972ATEW | NXP USA Inc. | 105 | MC33972ATEW-ND | €4.86000 | Direct |


