
MCZ33972AEK | |
|---|---|
DigiKey Part Number | MCZ33972AEK-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33972AEK |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 32-SOIC-EP |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 26V |
Manufacturer NXP USA Inc. | Package / Case 32-SSOP (0.295", 7.50mm Width) Exposed Pad |
Packaging Tube | Supplier Device Package 32-SOIC-EP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Switch Monitoring | Base Product Number |
Interface SPI Serial |

