
MC9S12XA512CAG | |
|---|---|
DigiKey Part Number | MC9S12XA512CAG-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12XA512CAG |
Description | IC MCU 16BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x10b |
Core Processor HCS12X | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 119 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €30.65840 | €9,197.52 |
| Unit Price without VAT: | €30.65840 |
|---|---|
| Unit Price with VAT: | €38.47629 |



