Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MC9S08PT60AVLH | |
|---|---|
DigiKey Part Number | 568-14556-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PT60AVLH |
Description | IC MCU 8BIT 60KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 57 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08PA60AVLH | NXP USA Inc. | 850 | 568-14485-ND | €4.41000 | Parametric Equivalent |
| MC9S08PA60VLH | NXP USA Inc. | 0 | MC9S08PA60VLH-ND | €5.17000 | Parametric Equivalent |
| MC9S08PT60VLH | NXP USA Inc. | 138 | MC9S08PT60VLH-ND | €5.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €3.02225 | €2,417.80 |
| Unit Price without VAT: | €3.02225 |
|---|---|
| Unit Price with VAT: | €3.79292 |


