
MC9S08PA60AVQH | |
---|---|
DigiKey Part Number | MC9S08PA60AVQH-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA60AVQH |
Description | IC MCU 8BIT 60KB FLASH 64QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | €2.25743 | €948.12 |
Unit Price without VAT: | €2.25743 |
---|---|
Unit Price with VAT: | €2.83307 |