


MC9S08LL64CLH | |
|---|---|
DigiKey Part Number | MC9S08LL64CLH-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08LL64CLH |
Description | IC MCU 8BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.76000 | €8.76 |
| 10 | €6.83400 | €68.34 |
| 25 | €6.35120 | €158.78 |
| 100 | €5.82070 | €582.07 |
| 250 | €5.56784 | €1,391.96 |
| 800 | €5.32776 | €4,262.21 |
| 1 600 | €5.21783 | €8,348.53 |
| Unit Price without VAT: | €8.76000 |
|---|---|
| Unit Price with VAT: | €10.99380 |



