S08 S08 Microcontroller IC 8-Bit 40MHz 36KB (36K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S08 S08 Microcontroller IC 8-Bit 40MHz 36KB (36K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MC9S08LL36CLH

DigiKey Part Number
MC9S08LL36CLH-ND
Manufacturer
Manufacturer Product Number
MC9S08LL36CLH
Description
IC MCU 8BIT 36KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 36KB (36K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SCI, SPI
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€7.56000€7.56
10€5.86600€58.66
25€5.44240€136.06
100€4.97680€497.68
250€4.75476€1,188.69
800€4.54395€3,635.16
1 600€4.44745€7,115.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.56000
Unit Price with VAT:€9.48780