


MC9S08LL16CLH | |
|---|---|
DigiKey Part Number | MC9S08LL16CLH-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08LL16CLH |
Description | IC MCU 8BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08LL16CLH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.48000 | €5.48 |
| 10 | €4.20400 | €42.04 |
| 25 | €3.88560 | €97.14 |
| 100 | €3.53520 | €353.52 |
| 250 | €3.36824 | €842.06 |
| 800 | €3.20966 | €2,567.73 |
| 1 600 | €3.13708 | €5,019.33 |
| Unit Price without VAT: | €5.48000 |
|---|---|
| Unit Price with VAT: | €6.87740 |



