S08 S08 Microcontroller IC 8-Bit 48MHz 8KB (8K x 8) FLASH 24-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08JS8CFK

DigiKey Part Number
MC9S08JS8CFK-ND
Manufacturer
Manufacturer Product Number
MC9S08JS8CFK
Description
IC MCU 8BIT 8KB FLASH 24QFN
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 48MHz 8KB (8K x 8) FLASH 24-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08JS8CFK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
48MHz
Connectivity
LINbus, SCI, SPI, USB
Peripherals
LVD, POR, PWM
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-HVQFN (5x5)
Package / Case
24-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.74000€3.74
10€2.82600€28.26
25€2.59920€64.98
100€2.34960€234.96
490€2.16082€1,058.80
980€2.10144€2,059.41
1 470€2.07169€3,045.38
2 940€2.02810€5,962.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.74000
Unit Price with VAT:€4.69370