
MC9328MX1VH20 | |
|---|---|
DigiKey Part Number | MC9328MX1VH20-ND |
Manufacturer | |
Manufacturer Product Number | MC9328MX1VH20 |
Description | IC MPU I.MX1 200MHZ 256BGA |
Customer Reference | |
Detailed Description | ARM920T Microprocessor IC i.MX1 1 Core, 32-Bit 200MHz 256-PBGA (14x14) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD, Touch Panel |
Manufacturer NXP USA Inc. | USB USB 1.x (1) |
Series | Voltage - I/O 1.8V, 3.0V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor ARM920T | Package / Case 256-LFBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 256-PBGA (14x14) |
Speed 200MHz | Additional Interfaces I2C, I2S, SPI, SSI, MMC/SD, UART |
RAM Controllers SDRAM | Base Product Number |
Graphics Acceleration No |

