MC9S12H256VFVER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €24.01733
Datasheet
HCS12 HCS12 Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12H256VFVER

DigiKey Part Number
MC9S12H256VFVERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC9S12H256VFVER
Description
IC MCU 16BIT 256KB FLASH 144LQFP
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
12K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.25V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x10b
Core Processor
HCS12
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI
Supplier Device Package
144-LQFP (20x20)
Peripherals
LCD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
99
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF70854AD80FPVRenesas Electronics Corporation0DF70854AD80FPV-ND€24.01733Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types