Similar



MC56F8323VFB60 | |
|---|---|
DigiKey Part Number | MC56F8323VFB60-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8323VFB60 |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 32KB (16K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC56F8323VFB60 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.25V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800E | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, SCI, SPI | Package / Case 64-LQFP |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 27 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC56F8323VFBE | NXP USA Inc. | 2 460 | MC56F8323VFBE-ND | €20.81000 | Similar |



