Hot Swap Controller 1 Channel -48V 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34653EFR2

DigiKey Part Number
MC34653EFR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34653EFR2
Description
IC HOT SWAP CTRLR -48V 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34653EFR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout
Manufacturer
NXP USA Inc.
Voltage - Supply
-74V ~ -39V
Packaging
Tape & Reel (TR)
Current - Output (Max)
1A
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Hot Swap Controller
Current - Supply
900 µA
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
-48V
Supplier Device Package
8-SOIC
Features
Auto Retry, Thermal Limit, UVLO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types