
MC33790HEGR2 | |
|---|---|
DigiKey Part Number | MC33790HEGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33790HEGR2 |
Description | IC DSI INTERFACE 2CH 16SOIC |
Customer Reference | |
Detailed Description | Distributed Systems Interface IC Logic Input Logic Output 16-SOIC |
EDA/CAD Models | MC33790HEGR2 Models |
Category | Output Type Logic |
Manufacturer NXP USA Inc. | Current - Supply 1 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Distributed Systems Interface | Supplier Device Package 16-SOIC |
Input Type Logic | Base Product Number |

