Parametric Equivalent



MC17XS6400DEK | |
|---|---|
DigiKey Part Number | 568-MC17XS6400DEK-ND |
Manufacturer | |
Manufacturer Product Number | MC17XS6400DEK |
Description | HIGH-SIDE SWITCH, 12V, QUAD 17MO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 N-Channel 11A 32-HSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 11A |
Mfr | Rds On (Typ) 15mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Features PWM Input, Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO |
Number of Outputs 6 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:6 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface SPI | Supplier Device Package 32-HSOP |
Voltage - Load 7V ~ 18V | Package / Case |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC17XS6400DEKR2 | NXP USA Inc. | 0 | 568-MC17XS6400DEKR2TR-ND | €3.95128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | €4.14619 | €174.14 |
| Unit Price without VAT: | €4.14619 |
|---|---|
| Unit Price with VAT: | €5.20347 |


