
MC13892CJVLR2 | |
---|---|
DigiKey Part Number | 568-15349-2-ND - Tape & Reel (TR) 568-15349-1-ND - Cut Tape (CT) 568-15349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC13892CJVLR2 |
Description | IC PWR MGMT I.MX35/51 186BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 186-LFBGA | |
Supplier Device Package | 186-PBGA (12x12) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €9.26000 | €9.26 |
10 | €7.24800 | €72.48 |
25 | €6.74360 | €168.59 |
100 | €6.18940 | €618.94 |
250 | €5.92504 | €1,481.26 |
500 | €5.76574 | €2,882.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €5.63463 | €5,634.63 |
Unit Price without VAT: | €9.26000 |
---|---|
Unit Price with VAT: | €11.62130 |