
MC13821FCR2 | |
|---|---|
DigiKey Part Number | MC13821FCR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC13821FCR2 |
Description | IC RF AMP ISM 1GHZ-2.4GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, GPS 1GHz ~ 2.4GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type ISM, GPS |
Manufacturer NXP USA Inc. | Voltage - Supply 2.75V |
Packaging Tape & Reel (TR) | Current - Supply 2.8mA |
Part Status Obsolete | Test Frequency 1.575GHz |
Frequency 1GHz ~ 2.4GHz | Mounting Type Surface Mount |
P1dB -10dBm | Package / Case 12-VFQFN Exposed Pad |
Gain 16.5dB | Supplier Device Package 12-QFN (3x3) |
Noise Figure 1.45dB | Base Product Number |

