
MC13783JVK5 | |
|---|---|
DigiKey Part Number | MC13783JVK5-ND |
Manufacturer | |
Manufacturer Product Number | MC13783JVK5 |
Description | IC PWR MGT AUD CIRCUIT 247MAPBGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 247-MAPBGA (10x10) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 247-TFBGA |
Part Status Obsolete | Supplier Device Package 247-MAPBGA (10x10) |
Applications Handheld/Mobile Devices | Base Product Number |

