


KTY81/220,112 | |
|---|---|
DigiKey Part Number | 568-3251-ND |
Manufacturer | |
Manufacturer Product Number | KTY81/220,112 |
Description | SENSOR PTC 2KOHM PBCYT2 |
Customer Reference | |
Detailed Description | PTC Thermistor 2 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
EDA/CAD Models | KTY81/220,112 Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer NXP USA Inc. | Mounting Type Through Hole |
Series | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Packaging Tube | Supplier Device Package PBCYT2 |
Part Status Obsolete | Base Product Number |
Resistance @ 25°C 2 kOhms |

