


KTY81/110,116 | |
|---|---|
DigiKey Part Number | 568-13146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTY81/110,116 |
Description | SENSOR PTC 1KOHM PBCYT2 |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer NXP USA Inc. | Mounting Type Through Hole |
Series | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Packaging Tape & Reel (TR) | Supplier Device Package PBCYT2 |
Part Status Obsolete | Base Product Number |
Resistance @ 25°C 1 kOhms |

