
KIT33882EKEVB | |
---|---|
DigiKey Part Number | KIT33882EKEVB-ND |
Manufacturer | |
Manufacturer Product Number | KIT33882EKEVB |
Description | EVAL BOARD FOR MC33882 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33882 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | MC33882 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €154.53000 | €154.53 |
Unit Price without VAT: | €154.53000 |
---|---|
Unit Price with VAT: | €193.93515 |