
IP4251CZ16-8,118 | |
|---|---|
DigiKey Part Number | 568-4721-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4251CZ16-8,118 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 10pF (Total) 16-XFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Values R = 100Ohms, C = 10pF (Total) |
Manufacturer NXP USA Inc. | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications LAN, WAN |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 16-XFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm) |
Number of Channels 8 | Height 0.020" (0.50mm) |
Attenuation Value 16dB @ 800MHz ~ 3GHz | Base Product Number |
Resistance - Channel (Ohms) 100 |

