HEF4520BP,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 302
Unit Price: €0.85000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4520BP,652

DigiKey Part Number
568-1707-5-ND
Manufacturer
Manufacturer Product Number
HEF4520BP,652
Description
IC BINARY COUNTER DL 4BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HEF4520BP,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
40 MHz
Trigger Type
Positive, Negative
Voltage - Supply
4.5 V ~ 15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes