FS32K116BRT0VLFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €2.41094
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €2.60552
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €4.33980
Datasheet
S912ZVMBA4F0WLFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS32K116BRT0VLFR

DigiKey Part Number
568-FS32K116BRT0VLFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS32K116BRT0VLFR
Description
IC MCU 32BIT 128KB FLASH 48LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
17K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 13x12b SAR; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€2.96141€5,922.82
Manufacturers Standard Package
Unit Price without VAT:€2.96141
Unit Price with VAT:€3.71657