MC9S12XE HCS12X HCS12X MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEVKIT-S12XE

DigiKey Part Number
DEVKIT-S12XE-ND
Manufacturer
Manufacturer Product Number
DEVKIT-S12XE
Description
MC9S12XE EVAL BRD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
MC9S12XE HCS12X HCS12X MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 16-Bit
Core Processor
HCS12X
Platform
-
Utilized IC / Part
MC9S12XE
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
CodeWarrior
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€69.79000€69.79
Manufacturers Standard Package
Unit Price without VAT:€69.79000
Unit Price with VAT:€87.58645