CBT3126D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 160
Unit Price: €0.41000

Similar


Texas Instruments
In Stock: 2 218
Unit Price: €0.68000
Datasheet
Bus Switch 1 x 1:1 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3126D,112

DigiKey Part Number
CBT3126D,112-ND
Manufacturer
Manufacturer Product Number
CBT3126D,112
Description
IC BUS SWITCH 1 X 1:1 14-SO
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-SOIC (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
14-SO
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FST3126DR2Gonsemi2 160488-FST3126DR2GCT-ND€0.41000Similar
SN74CBT3126DRTexas Instruments2 218296-1537-1-ND€0.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types