Similar

BUK9E1R9-40E,127 | |
|---|---|
DigiKey Part Number | 568-9870-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK9E1R9-40E,127 |
Description | MOSFET N-CH 40V I2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tj) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C (TJ) |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
FET Type | Supplier Device Package I2PAK |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 40 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFSL7437PBF | Infineon Technologies | 1 133 | IRFSL7437PBF-ND | €2.75000 | Similar |


