Power Switch/Driver 1:1 N-Channel 8A I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK148-50DL,127

DigiKey Part Number
BUK148-50DL,127-ND
Manufacturer
Manufacturer Product Number
BUK148-50DL,127
Description
IC PWR DRIVER N-CHAN 1:1 I2PAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8A I2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
50V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
8A
Packaging
Tube
Rds On (Typ)
68mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
Low Side
Supplier Device Package
I2PAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.